• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 050 0348 09670500348 Shell Metal 1 pc(s)

Product type
Shell
Case material
Metal
Content
1 pc(s)
Manufacturer part #
09670500348
Cable Ø (max.)
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Metal

Technical specifications

  • Locking type: Knurled screw thread M3
  • Net weight: 101.3 g
  • Housing description: Cover can be screwed down
  • Tightening torque: ‌0,4 Nm cap screw;‌0,4 Nm locking screw
  • Size D-Sub 5
  • Housing type: Shell housing
  • Design: Straight cable input
  • Cable input 1x
  • D-Sub case series
  • Material housing: Metal
  • Cable diameter: 11 ... 15 mm
  • Length: 54 mm
  • Width: 67.5 mm
  • Height: 18.7 mm
  • 2-part: yes
  • divisible: yes
  • Ambient temperature: -40 ... +120 °C
  • Cable fixing: Cable sleeve
Product type

Shell

Case material

Metal

Content

1 pc(s)

Manufacturer part #

09670500348

Cable Ø (max.)

15 mm

Cable Ø up to

11 mm

Cable Ø range

11 - 15 mm

Width

67.5 mm

Height

18.7 mm

Length

54 mm

Features

+ screw lock

Type

09 67 050 0348

Screw

Straight

FALSE

Metal

FALSE

Documents & Downloads

Datasheet

Datasheet 3003853 HARTING 09 67 050 0348 09670500348 Shell Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003853 HARTING 09 67 050 0348 09670500348 Shell Metal 1 pc(s)

Description

Shell housing, screw-in cover, size: D-Sub 5, knurled screw thread M3, straight cable input, 1x, material housing: metal

This text is machine translated.