• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 050 0452 09670500452 Shell Plastic 1 pc(s) Piece

Packaging type
Piece
Product type
Shell
Case material
Plastic
Content
1 pc(s)
Manufacturer part #
09670500452
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Plastic

Technical specifications

  • Type of lock: Lever or slide lock
  • Net weight: 24.8 g
  • Housing description: Cover can be screwed down
  • Tightening torque: ‌0,3 Nm cable clamping screw;‌0,25 Nm cover screw;‌0,4 Nm locking screw
  • Size D-Sub 5
  • Housing type: Shell housing
  • Design: Straight/side cable input
  • Cable input: 3x
  • D-Sub case series
  • Material housing: Plastic
  • Colour of housing: Black
  • Cable diameter: 4 ... 9 mm
  • Length: 40 mm
  • Width 67 mm
  • Height: 17.9 mm
  • 2-part: yes
  • divisible: yes
  • Ambient temperature: -20 ... +90 °C
  • Cable fixing: Cable clip
Packaging type

Piece

Product type

Shell

Case material

Plastic

Content

1 pc(s)

Manufacturer part #

09670500452

Cable Ø (max.)

9 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 9 mm

Width

67 mm

Height

17.9 mm

Length

40 mm

Features

+ screw lock

Type

09 67 050 0452

Slide

Other

FALSE

Plastic

FALSE

Documents & Downloads

Datasheet

Datasheet 3003841 HARTING 09 67 050 0452 09670500452 Shell Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3003841 HARTING 09 67 050 0452 09670500452 Shell Plastic 1 pc(s) Piece

Description

Shell housing, screw-in cover, size: D-Sub 5, lever or slide lock, straight/side cable input, 3x

This text is machine translated.