• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140012661 Twin module 1 Axial screw terminal 1 pc(s)

Product type
Twin module
Connection
Axial screw terminal
Total no. of pins
1
Core cross section (max.)
95 mm²
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Twin module

Factory colour

Pebble grey (RAL 7032)

Features

tin-plated contacts

Connection

Axial screw terminal

Number of pins

1

Total no. of pins

1

Core cross section (max.)

95 mm²

Mating cycles

≥ 500

Series

Han-Modular®

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

No

500 V

FALSE

1

Pin

-40-125 °C

V0

6 kV

Axial screw connection

Silver

3

FALSE

95-95 mm²

95-95 mm²

FALSE

Other copper alloys

Thermoplastic

200 A

Thermoplastic

500

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3008304 HARTING 09140012661 Twin module 1 Axial screw terminal 1 pc(s)

Datasheet 3008304 HARTING 09140012661 Twin module 1 Axial screw terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008304 HARTING 09140012661 Twin module 1 Axial screw terminal 1 pc(s)