• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140013005 Twin module 1 Screws 1 pc(s)

Product type
Twin module
Connection
Screws
Total no. of pins
1
Factory colour
Pebble grey (RAL 7032)
Features
with screw connection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Twin module

Factory colour

Pebble grey (RAL 7032)

Features

with screw connection

Connection

Screws

Number of pins

1

Total no. of pins

1

Mating cycles

≥ 500

Series

Han-Modular®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

1000 V

FALSE

1

Pin

-40-125 °C

V0

8 kV

Screw connection

Other

3

TRUE

FALSE

Other

Thermoplastic

300 A

Thermoplastic

500

1

Documents & Downloads

Datasheet

Datasheet 3008315 HARTING 09140013005 Twin module 1 Screws 1 pc(s)

Datasheet 3008315 HARTING 09140013005 Twin module 1 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008315 HARTING 09140013005 Twin module 1 Screws 1 pc(s)