• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09150000401 Enclosure Screw-lock latch 1 pc(s)

Product type
Enclosure
Connector type
Screw-lock latch
Connection
Connector
Content
1 pc(s)
Type
09 15 000 0401
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • R 15 series
  • Type of locking: Screw lock
  • Temperature limit: -40 ... +125 °C
  • Net weight: 19.16 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Protection class according to IEC 60529: IP65
  • Casing type: Rack
  • Cable input 1x PG 11
  • Material housing: Polycarbonate (PC)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
Type

09 15 000 0401

Product type

Enclosure

Connector type

Screw-lock latch

Connection

Connector

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Seal

Screw-type locking

Case material

Polycarbonate

Weight

19.16 g

Manufacturer part #

09150000401

Insulation material

Polycarbonate

Other

Screw

1

Plastic

Other

-40-125 °C

Other

Plug case

IP65

Documents & Downloads

Datasheet

Datasheet 3001207 HARTING 09150000401 Enclosure Screw-lock latch 1 pc(s)

Datasheet 3001207 HARTING 09150000401 Enclosure Screw-lock latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001207 HARTING 09150000401 Enclosure Screw-lock latch 1 pc(s)

Description

Plug housing, screw locking, 1x PG 11, housing material: Polycarbonate (PC), IP65 protection class

This text is machine translated.

What kind of Keyed Connectors are you looking for?