• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151000482 Enclosure only straight Piece 1 pc(s)

Product type
Enclosure only
Connector type
straight
Content
1 pc(s)
Type
09 15 100 0482
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 15 100 0482

Product type

Enclosure only

Connector type

straight

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Cable Ø (max.)

12 mm

Cable Ø up to

7 mm

Case material

Copper alloy, zinc plated

Weight

89.4 g

Manufacturer part #

09151000482

Cable Ø range

7 - 12 mm

Feature

shielded

Packaging type

Piece

Other

Gland nut

Brass

Other

-40-125 °C

Other

Other

IP67

7-12 mm

Documents & Downloads

Datasheet

Datasheet 3001850 HARTING 09151000482 Enclosure only straight Piece 1 pc(s)

Datasheet 3001850 HARTING 09151000482 Enclosure only straight Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001850 HARTING 09151000482 Enclosure only straight Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?