• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151000483 Enclosure only Enclosure Piece 1 pc(s)

Product type
Enclosure only
Connector type
Enclosure
Content
1 pc(s)
Type
09 15 100 0483
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 15 100 0483

Product type

Enclosure only

Connector type

Enclosure

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Cable Ø (max.)

17 mm

Cable Ø up to

11 mm

Case material

Copper alloy, zinc plated

Weight

87.9 g

Manufacturer part #

09151000483

Cable Ø range

11 - 17 mm

Packaging type

Piece

Other

Gland nut

Brass

Other

-40-125 °C

Other

Other

IP67

11-17 mm

Documents & Downloads

Datasheet

Datasheet 3001851 HARTING 09151000483 Enclosure only Enclosure Piece 1 pc(s)

Datasheet 3001851 HARTING 09151000483 Enclosure only Enclosure Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001851 HARTING 09151000483 Enclosure only Enclosure Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?