• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151000403 In-line enclosure 1 pc(s)

Product type
In-line enclosure
Content
1 pc(s)
Type
09 15 100 0403
Max. temperature
125 °C
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 15 100 0403

Product type

In-line enclosure

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Cable Ø (max.)

17 mm

Cable Ø up to

11 mm

Case material

Copper alloy, zinc plated

Weight

60 g

Manufacturer part #

09151000403

Cable Ø range

11 - 17 mm

Feature

shielding option

Other

Screw

Brass

Other

-40-125 °C

Other

Other

IP67

11-17 mm

Documents & Downloads

Datasheet

Datasheet 3000770 HARTING 09151000403 In-line enclosure 1 pc(s)

Datasheet 3000770 HARTING 09151000403 In-line enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000770 HARTING 09151000403 In-line enclosure 1 pc(s)

What kind of Keyed Connectors are you looking for?