• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151006121 Crimp contact Pin 1 pc(s)

Product type
Crimp contact
Connector type
Pin
Connection
Crimp
Content
1 pc(s)
Type
09 15 100 6121
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 15 100 6121

Product type

Crimp contact

Connector type

Pin

Connection

Crimp

Content

1 pc(s)

Contact material

Copper alloy

AWG 19 ... AWG 14

Weight

0.56 g

Manufacturer part #

09151006121

max. cross section

2.5 mm²

Min. cross section

0.75 mm²

Cross-section range

0.75 - 2.5 mm²

Pin diameter

2 mm

Other

Other

Gold

4 mm

0.75-2.5 mm²

0.75-2.5 mm²

20 A

Other

Documents & Downloads

Datasheet

Datasheet 3005789 HARTING 09151006121 Crimp contact Pin 1 pc(s)

Datasheet 3005789 HARTING 09151006121 Crimp contact Pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005789 HARTING 09151006121 Crimp contact Pin 1 pc(s)

What kind of Keyed Connectors are you looking for?