• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09156006101 Crimp contact Crimp contact Piece 1 pc(s)

Product type
Crimp contact
Connector type
Crimp contact
Content
1 pc(s)
Type
09 15 600 6101
Contact material
Copper alloy
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 15 600 6101

Product type

Crimp contact

Connector type

Crimp contact

Content

1 pc(s)

Contact material

Copper alloy

Weight

0.36 g

Manufacturer part #

09156006101

max. cross section

1 mm²

Min. cross section

0.14 mm²

Cross-section range

0.14 - 1 mm²

Pin diameter

1 mm

Packaging type

Piece

Other

Other

Gold

7 mm

0.14-1 mm²

0.14-1 mm²

10 A

Other

Documents & Downloads

Datasheet

Datasheet 3005778 HARTING 09156006101 Crimp contact Crimp contact Piece 1 pc(s)

Datasheet 3005778 HARTING 09156006101 Crimp contact Crimp contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005778 HARTING 09156006101 Crimp contact Crimp contact Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?