• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09156006122 Crimp contact 1 pc(s)

Product type
Crimp contact
Content
1 pc(s)
Type
09 15 600 6122
Contact material
Copper alloy
Weight
0.01 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 15 600 6122

Product type

Crimp contact

Content

1 pc(s)

Contact material

Copper alloy

Weight

0.01 g

Manufacturer part #

09156006122

max. cross section

4 mm²

Min. cross section

2.5 mm²

Cross-section range

2.5 - 4 mm²

Pin diameter

2 mm

Other

Other

Gold

7 mm

2.5-4 mm²

2.5-4 mm²

28 A

Other

Documents & Downloads

Datasheet

Datasheet 3005793 HARTING 09156006122 Crimp contact 1 pc(s)

Datasheet 3005793 HARTING 09156006122 Crimp contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005793 HARTING 09156006122 Crimp contact 1 pc(s)

What kind of Keyed Connectors are you looking for?