• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151006202 Crimp contact Crimp contact 1 pc(s)

Product type
Crimp contact
Connector type
Crimp contact
Connection
Crimp
Content
1 pc(s)
Type
09 15 100 6202
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 15 100 6202

Product type

Crimp contact

Connector type

Crimp contact

Connection

Crimp

Content

1 pc(s)

Contact material

Copper alloy

AWG 22 ... AWG 17

Weight

0.295 g

Manufacturer part #

09151006202

max. cross section

1 mm²

Min. cross section

0.34 mm²

Cross-section range

0.34 - 1 mm²

Other

Other

Gold

4 mm

0.34-1 mm²

0.34-1 mm²

8 A

Other

Documents & Downloads

Datasheet

Datasheet 3005780 HARTING 09151006202 Crimp contact Crimp contact 1 pc(s)

Datasheet 3005780 HARTING 09151006202 Crimp contact Crimp contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005780 HARTING 09151006202 Crimp contact Crimp contact 1 pc(s)

What kind of Keyed Connectors are you looking for?