• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151006211 Crimp contact Socket Piece 1 pc(s)

Product type
Crimp contact
Connector type
Socket
Connection
Crimp
Content
1 pc(s)
Type
09 15 100 6211
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 15 100 6211

Product type

Crimp contact

Connector type

Socket

Connection

Crimp

Content

1 pc(s)

Contact material

Copper alloy

AWG 26 ... AWG 20

Weight

0.3 g

Manufacturer part #

09151006211

max. cross section

0.56 mm²

Min. cross section

0.14 mm²

Cross-section range

0.14 - 0.56 mm²

Packaging type

Piece

Other

Other

Gold

4 mm

0.14-0.56 mm²

0.14-0.56 mm²

10 A

Other

Documents & Downloads

Datasheet

Datasheet 3005785 HARTING 09151006211 Crimp contact Socket Piece 1 pc(s)

Datasheet 3005785 HARTING 09151006211 Crimp contact Socket Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005785 HARTING 09151006211 Crimp contact Socket Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?