1/3
Edge connector (pins)
10
Multipole connector, straight
Perpendicular (to the PCB)
2
2.54 mm
2 A
2 A
5
Grey
PA
09185106324
100 pc(s)
Copper alloy
20.5 mm
12.35 mm
9.3 mm
+125 °C
-55 °C
09 18 510 6324
(L x W x H) 9.3 x 20.5 x 12.35 mm
500 V
IEC 60603-13
10
2,9 mm
Gold plated
PBTB to UL 94VO standard
yes
Datasheet 1327718 HARTING 09185106324 Edge connector (pins) Total number of pins 10 No. of rows 2 100 pc(s)
User & Safety Instructions 1327718 HARTING 09185106324 Edge connector (pins) Total number of pins 10 No. of rows 2 100 pc(s)