
Image similar
Edge connector (pins)
20
Multipole connector, straight
Perpendicular (to the PCB)
2
2.54 mm
2 A
2 A
10
Grey
PA
09185206324
1 pc(s)
Copper alloy
33.2 mm
12.35 mm
9.3 mm
+125 °C
-55 °C
09 18 520 6324
(L x W x H) 9.3 x 33.2 x 12.35 mm
500 V
IEC 60603-13
20
Yes
2,9 mm
Gold plated
PBTB to UL 94VO standard
-
Datasheet 742551 HARTING 09185206324 Edge connector (pins) Total number of pins 20 No. of rows 2 1 pc(s)
User & Safety Instructions 742551 HARTING 09185206324 Edge connector (pins) Total number of pins 20 No. of rows 2 1 pc(s)