
Highlights & Details
HARTING 09185146324 Edge connector (pins) Total number of pins 14 No. of rows 2 1 pc(s)
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (pins)
- Total no. of pins
14
- Connector type
Multipole connector, straight
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Pins per row
7
- Connection
Print
- Factory colour
Grey
- Case material
PA
- Manufacturer part #
09185146324
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
25.6 mm
- Height
12.35 mm
- Length
9.3 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
09 18 514 6324
- Dim
(L x W x H) 9.3 x 25.6 x 12.35 mm
- Nominal voltage
500 V
- Certification marks
IEC 60603-13
- Number of pins
14
- RoHS-compliant
Yes
- Pin length
2,9 mm
- Contact surface
Gold plated
- Material (details)
PBTB to UL 94VO standard
- Connection
-
Documents & Downloads
Datasheet
Datasheet 742525 HARTING 09185146324 Edge connector (pins) Total number of pins 14 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742525 HARTING 09185146324 Edge connector (pins) Total number of pins 14 No. of rows 2 1 pc(s)
Description
Low profile Multipole connector with straight soldered connection.
Frequently Bought Together
(*All information is plus legal VAT)€ 3.78*
What kind of Multipoint Connectors & Receptacles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























