• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09185146324 Edge connector (pins) Total number of pins 14 No. of rows 2 100 pc(s)

1/3
Product type
Edge connector (pins)
Total no. of pins
14
Connector type
Multipole connector, straight
CS
2.54 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multipole connector SEK

  • No. of rows 2
  • Content 100 pc(s)

Technical specifications

Product type

Edge connector (pins)

Total no. of pins

14

Connector type

Multipole connector, straight

Connector orientation

Perpendicular (to the PCB)

No. of rows

2

CS

2.54 mm

Nominal current

2 A

Nominal current - rounded value

2 A

Pins per row

7

Connection

Print

Factory colour

Grey

Case material

PA

Manufacturer part #

09185146324

Content

100 pc(s)

Contact material

Copper alloy

Width

25.6 mm

Height

12.35 mm

Length

9.3 mm

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

09 18 514 6324

Dim

(L x W x H) 9.3 x 25.6 x 12.35 mm

Nominal voltage

500 V

Certification marks

IEC 60603-13

Number of pins

14

Pin length

2,9 mm

Contact surface

Gold plated

Material (details)

PBTB to UL 94VO standard

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1327733 HARTING 09185146324 Edge connector (pins) Total number of pins 14 No. of rows 2 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1327733 HARTING 09185146324 Edge connector (pins) Total number of pins 14 No. of rows 2 100 pc(s)

Description


Low profile Multipole connector with straight soldered connection.

What kind of Multipoint Connectors & Receptacles are you looking for?