Image similar
Edge connector (pins)
6
Multipole connector, straight
low type
Perpendicular (to the PCB)
2
2.54 mm
2 A
2 A
2
Grey
PA
09185066324
1 pc(s)
Copper alloy
15.4 mm
11.8 mm
8.9 mm
+125 °C
-55 °C
09 18 506 6324
(L x W x H) 8.9 x 15.4 x 11.8 mm
500 V
IEC 60603-13
6
Yes
2,9 mm
Gold plated
PBTB to UL 94VO standard
-
Datasheet 742499 HARTING 09185066324 Edge connector (pins) Total number of pins 6 No. of rows 2 1 pc(s)
User & Safety Instructions 742499 HARTING 09185066324 Edge connector (pins) Total number of pins 6 No. of rows 2 1 pc(s)