• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 3114 08 Mini Module Empty Housing For indirect plug-ins Pins: 8

Image similar
Product type
Enclosure only
Total no. of pins
8
Content
1 pc(s)
DIN standard
DIN VDE 0110
Pins per row
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

491 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 3114 08 Mini Module Empty Housing For indirect plug-ins Pins: 8

  • Pitch 2.5 mm

Technical specifications

Product type

Enclosure only

Total no. of pins

8

DIN standard

DIN VDE 0110

Pins per row

8

Factory colour

Black

Case material

PBT

Manufacturer part #

3114 08

Content

1 pc(s)

Contact material

CuZn

Width

5 mm

Height

15.9 mm

Length

22.5 mm

Max. temperature

+100 °C

Min. temperature

-25 °C

Type

3114 08

Dim

(L x W x H) 22.5 x 5 x 15.9 mm

Certification marks

IEC 60664

Compatible with (details)

Crimpcontacts 3111

Number of pins

8

Contact surface

Tin plated

Connector system

wire-to-board

Series

3114

Material (details)

PBT, V0 as per UL 94

Type

For indirect plug-ins

Nominal voltage (details)

125 V AC

Pins

8

Connection

-

Temperature range

-25 to +100 °C

Documents & Downloads

Datasheet

Datasheet 732783 Lumberg 3114 08 Mini Module Empty Housing For indirect plug-ins Pins: 8

Description

Minimodul- connector system for cable-card- and card-card-connections. Simple conversion from single conductors to flat band cables Suitable for particularly small and medium series. For Signal- and low current loads upto 5 A. usage in household appliances, heating technique or communications technique. This Empty housing works for accepting Crimp contacts.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)