• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09360463001 Pin inset 46 + PE Crimp 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Connection
Crimp
Total no. of pins
46 + PE
Core cross section (min.)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Connection

Crimp

Number of pins

46

Total no. of pins

46 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

4 mm²

Mating cycles

≥ 500

Series

Han® Ex

Content

1 pc(s)

Max. temperature

+40 °C

Min. temperature

-20 °C

Leading contact (PE)

Yes

90 V

FALSE

46

Pin

-20-40 °C

V0

Crimp connection

Other

FALSE

0.14-4 mm²

0.14-4 mm²

TRUE

Other

Thermoplastic

16 A

Thermoplastic

500

46

Documents & Downloads

Datasheet

Datasheet 3007891 HARTING 09360463001 Pin inset 46 + PE Crimp 1 pc(s) Piece

Datasheet 3007891 HARTING 09360463001 Pin inset 46 + PE Crimp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007891 HARTING 09360463001 Pin inset 46 + PE Crimp 1 pc(s) Piece