• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451151100 Sensor/actuator data cable Plug, straight No. of pins (RJ): 4P4C 1 pc(s) Piece

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Han ® 3 A RJ45 connector

Our service for you

Technical specifications

Packaging type

Piece

Type

Han® 3 A RJ45

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

Customisable

No. of pins

4P4C

Nominal voltage

125 V AC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.32 mm²

Cross-section (sensor/actuator wiring)

0.32 mm²

Connection

Cut & Clip

Factory colour

Grey

max. cross section

0.32 mm²

Min. cross section

0.22 mm²

IP65

IP67

Min. temperature

-40 °C

Max. temperature

+70 °C

Seal type

Push-Pull

Manufacturer part #

09451151100

Content

1 pc(s)

RoHS-compliant

Yes

Number of pins

4

Cable diameter (details)

6.5 - 9.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 805979 HARTING 09451151100 Sensor/actuator data cable Plug, straight No. of pins (RJ): 4P4C 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 805979 HARTING 09451151100 Sensor/actuator data cable Plug, straight No. of pins (RJ): 4P4C 1 pc(s) Piece

Description

Scope of delivery

  • Includes Housing, cable gland and mounting instructions.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.97*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)