

09 45 145 1521
Connector set
RJ45 plug enclosure
8
Insulation piercing connector
1 pc(s)
+70 °C
-40 °C
10 mm
4.5 mm
Plastic
AWG 28/7 ... AWG 24/7
38 g
09451451521
Plastic
4.5 - 10 mm
8
IP65
IP67
Piece
Push Pull
8
Other
Plastic
Other
-40-70 °C
Other
Insulation piercing connection
Other
0.08-0.22 mm²
0.08-0.22 mm²
0.08-0.22 mm²
0.08-0.22 mm²
IP65
Other
Other
Other
Datasheet 3001323 HARTING 09451451521 Connector set RJ45 plug enclosure Total number of pins: 8 1 pc(s) Piece
Datasheet 3001323 HARTING 09451451521 Connector set RJ45 plug enclosure Total number of pins: 8 1 pc(s) Piece
User & Safety Instructions 3001323 HARTING 09451451521 Connector set RJ45 plug enclosure Total number of pins: 8 1 pc(s) Piece