• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451951100 Connector set Total number of pins: 4 1 pc(s)

Product type
Connector set
Total no. of pins
4
Connection
Cut & Clip connector
Content
1 pc(s)
Type
09 45 195 1100
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 45 195 1100

Product type

Connector set

Total no. of pins

4

Connection

Cut & Clip connector

Content

1 pc(s)

Max. temperature

70 °C

Min. temperature

-40 °C

Cable Ø (max.)

8.6 mm

Cable Ø up to

4.9 mm

Case material

Diecast zinc

Weight

96 g

Manufacturer part #

09451951100

Cable Ø range

4.9 - 8.6 mm

Number of pins

4

IP65

Push Pull

4

Other

Zinc

Other

-40-70 °C

Other

Insulation displacement connection

Other

0.22-0.32 mm²

0.22-0.32 mm²

0.22-0.32 mm²

0.22-0.32 mm²

IP65

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3001318 HARTING 09451951100 Connector set Total number of pins: 4 1 pc(s)

Datasheet 3001318 HARTING 09451951100 Connector set Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001318 HARTING 09451951100 Connector set Total number of pins: 4 1 pc(s)