

09 45 195 1560
Connector set
8
Cut & Clip connector
1 pc(s)
70 °C
-40 °C
8.6 mm
4.9 mm
Diecast zinc
91 g
09451951560
4.9 - 8.6 mm
8
IP65
Push Pull
8
Other
Zinc
Other
-40-70 °C
Other
Insulation displacement connection
Other
0.1-0.32 mm²
0.1-0.32 mm²
0.1-0.32 mm²
0.1-0.32 mm²
IP65
Other
Other
Other
Datasheet 3001320 HARTING 09451951560 Connector set Total number of pins: 8 1 pc(s)
Datasheet 3001320 HARTING 09451951560 Connector set Total number of pins: 8 1 pc(s)
User & Safety Instructions 3001320 HARTING 09451951560 Connector set Total number of pins: 8 1 pc(s)