• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09651626813 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, horizontal mount
Number of pins
9
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB built-in pin strip

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, horizontal mount

Number of pins

9

Connection

Soldering

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Mating cycles

50

Manufacturer part #

09651626813

Contact material

Ni

Contact surface

Gold plated

Certification marks

DIN 41 652 · CECC 75 301-802

RoHS-compliant

Yes

Features

+ protective steel collar with dimples

+ snap hook

Type

09651626813

Pitch

2.84 mm

Documents & Downloads

Datasheet

Datasheet 799034 HARTING 09651626813 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

Datasheet 799034 HARTING 09651626813 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 799034 HARTING 09651626813 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

Information

Information 799034 HARTING 09651626813 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

Information 799034 HARTING 09651626813 D-SUB pin strip 90 ° Number of pins: 9 Soldering 1 pc(s)

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.