• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09692817823 09 69 281 7823 Solder contact Copper alloy 40 A 1 pc(s)

Product type
Solder contact
Contact material
Copper alloy
Content
1 pc(s)
Connection
Soldering
Mating cycles
50
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Contact description: Straight; short design
  • Connection type: Solder connection
  • Rated current ≤ 40 A
  • Continuous resistance ≤ 1 mΩ
  • Temperature limit: -55 ... +155 °C
  • Mating cycles ≥ 50
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • Net weight: 1.47 g
  • Designation: Mixed
  • Plug-in force ≤ 7 N
  • Pull force ≈ 5 N
  • Contact type: Solder contact
  • Gender: Pen
  • Production process: Turned contacts
  • Conductor cross-section: AWG 10 ... AWG 8
  • Wire stripping length: 6.1 mm
  • Material locking: Copper alloy
Product type

Solder contact

Contact material

Copper alloy

Content

1 pc(s)

Connection

Soldering

Mating cycles

50

Manufacturer part #

09692817823

Contact type

Machined contacts

Contact surface

Tin

Nominal current

40 A

Type

09 69 281 7823

Pin

-55-155 °C

Other

Other

6.1 mm

4-6 mm²

4-6 mm²

40 A

Other copper alloys

50

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3002241 HARTING 09692817823 09 69 281 7823 Solder contact Copper alloy 40 A 1 pc(s)

Datasheet 3002241 HARTING 09692817823 09 69 281 7823 Solder contact Copper alloy 40 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3002241 HARTING 09692817823 09 69 281 7823 Solder contact Copper alloy 40 A 1 pc(s)

Description

Solder contact, straight, short design, operating current: 40 A, pin, Copper alloy, precious metal via Ni plug on the side, Sn via Ni connection side

This text is machine translated.