

Edge connector (sockets)
right angle
64
3
2.54 mm
7.62 mm
Soldering
Pebble grey (RAL 7032)
PA
09732606801
1 pc(s)
Copper alloy
09 73 260 6801
Printed circuit board to cable
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3000293 HARTING 09732606801 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000293 HARTING 09732606801 Edge connector (sockets) No. of rows 3 1 pc(s)