

Edge connector (sockets)
right angle
96
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09732966801
1 pc(s)
Copper alloy
09 73 296 6801
Other
96
Other
-55-125 °C
Other
Soldering connection
Tin
3 mm
2.54 mm
3
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3000334 HARTING 09732966801 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000334 HARTING 09732966801 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000334 HARTING 09732966801 Edge connector (sockets) No. of rows 3 1 pc(s)