

Edge connector (sockets)
right angle
96
3
2.54 mm
THR
Beige
PA
09734966804
1 pc(s)
Copper alloy
09 73 496 6804
Other
96
Other
-55-125 °C
Other
Soldering connection
Tin
3 mm
2.54 mm
3
1.6 mm
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 2999792 HARTING 09734966804 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 2999792 HARTING 09734966804 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 2999792 HARTING 09734966804 Edge connector (sockets) No. of rows 3 1 pc(s)