

Piece
14 02 021 6402 000
Print terminal
for THR soldering
5 mm
1
2
2
5 mm
6.5 mm
Screw terminal
17.5 A
17.5 A
30
Parallel (to the PCB)
16
Copper alloy
Polyamide
Black
1.96 g
14020216402000
1 pc(s)
220 V
Printed circuit board to cable
Other
220 V
2
Other
-40-110 °C
Other
4 kV
Soldering connection
Tin
5 mm
1
Polyamide (PA)
Other
Other
17.5 A
Datasheet 3003629 HARTING 14020216402000 Print terminal Number of pins 2 Black 1 pc(s) Piece
User & Safety Instructions 3003629 HARTING 14020216402000 Print terminal Number of pins 2 Black 1 pc(s) Piece