• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15030202001000 Connector Connector type Total number of pins: 20 1 pc(s)

Product type
Connector
Connector type
Connector type
Total no. of pins
20
Connection
SMT
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

15 03 020 2001 000

Product type

Connector

Connector type

Connector type

Total no. of pins

20

Connection

SMT

Factory colour

Black

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-55 °C

Contact material

Copper alloy

Case material

LCP

Weight

0.001 kg

Manufacturer part #

15030202001000

Insulation material

LCP

Number of pins

20

Other

20

Other

-55-125 °C

Other

Soldering connection

Tin

0.8 mm

2

0.8 mm

Liquid crystal polymer

Other

Other

Documents & Downloads

Datasheet

Datasheet 3011375 HARTING 15030202001000 Connector Connector type Total number of pins: 20 1 pc(s)

Datasheet 3011375 HARTING 15030202001000 Connector Connector type Total number of pins: 20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011375 HARTING 15030202001000 Connector Connector type Total number of pins: 20 1 pc(s)