

15 03 060 2001 333
Connector
Connector type
60
SMT
Black
1 pc(s)
+125 °C
-55 °C
Copper alloy
LCP
15030602001333
LCP
60
Other
60
Other
-55-125 °C
Other
Soldering connection
Tin
0.8 mm
2
0.8 mm
Liquid crystal polymer
Other
Other
Datasheet 3011388 HARTING 15030602001333 Connector Connector type Total number of pins: 60 1 pc(s)
User & Safety Instructions 3011388 HARTING 15030602001333 Connector Connector type Total number of pins: 60 1 pc(s)