

15 03 040 2601 000
Connector
Connector type
40
SMT
Black
1 pc(s)
+125 °C
-55 °C
Copper alloy
LCP
0.001 kg
15030402601000
LCP
40
Piece
Other
40
Other
-55-125 °C
Other
Soldering connection
Tin
0.8 mm
2
0.8 mm
Liquid crystal polymer
Other
Other
Datasheet 3011385 HARTING 15030402601000 Connector Connector type Total number of pins: 40 1 pc(s) Piece
Datasheet 3011385 HARTING 15030402601000 Connector Connector type Total number of pins: 40 1 pc(s) Piece
User & Safety Instructions 3011385 HARTING 15030402601000 Connector Connector type Total number of pins: 40 1 pc(s) Piece