

15 03 020 2001 333
Connector
Connector type
20
SMT
Black
1 pc(s)
125 °C
-55 °C
Copper alloy
Liquid crystal polymer
15030202001333
Liquid crystal polymer
20
Piece
Other
20
Other
-55-125 °C
Other
Soldering connection
Tin
0.8 mm
2
0.8 mm
Liquid crystal polymer
Other
Other
Datasheet 3011376 HARTING 15030202001333 Connector Connector type Total number of pins: 20 1 pc(s) Piece
User & Safety Instructions 3011376 HARTING 15030202001333 Connector Connector type Total number of pins: 20 1 pc(s) Piece