• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15030402401000 Connector Total number of pins: 40 1 pc(s) Piece

Product type
Connector
Total no. of pins
40
Connection
SMT
Content
1 pc(s)
Type
15 03 040 2401 000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

15 03 040 2401 000

Product type

Connector

Total no. of pins

40

Connection

SMT

Factory colour

Black

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-55 °C

Contact material

Copper alloy

Weight

0.001 kg

Manufacturer part #

15030402401000

Number of pins

40

Packaging type

Piece

Other

40

Other

-55-125 °C

Other

Soldering connection

Tin

0.8 mm

2

0.8 mm

Liquid crystal polymer

Other

Other

Documents & Downloads

Datasheet

Datasheet 3011383 HARTING 15030402401000 Connector Total number of pins: 40 1 pc(s) Piece

Datasheet 3011383 HARTING 15030402401000 Connector Total number of pins: 40 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3011383 HARTING 15030402401000 Connector Total number of pins: 40 1 pc(s) Piece