

21 02 145 1405
Connector
4
HARAX® Anschlusstechnik
1 pc(s)
85 °C
-40 °C
Copper alloy
6.8 mm
6.2 mm
Polyamide
22
38 g
21021451405
PA
6.2 - 6.8 mm
4
shielded
Gland nut
60 V
TRUE
Plastic
Other
-40-85 °C
Insulation piercing connection
Nickel/gold
III
IP65/IP67
4 A
6.2-6.8 mm
100
Datasheet 3008425 HARTING 21021451405 Connector Total number of pins: 4 1 pc(s)
Datasheet 3008425 HARTING 21021451405 Connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3008425 HARTING 21021451405 Connector Total number of pins: 4 1 pc(s)