• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21023593401 Connector Total number of pins: 4 1 pc(s)

Product type
Connector
Total no. of pins
4
Connection
Screws
Content
1 pc(s)
Type
21 02 359 3401
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 02 359 3401

Product type

Connector

Total no. of pins

4

Connection

Screws

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-30 °C

Contact material

Brass

Cable Ø (max.)

5.5 mm

Cable Ø up to

4 mm

Case material

Polyamide

AWG 28 ... AWG 20

Weight

18.4 g

Manufacturer part #

21023593401

Insulation material

Polyamide

Cable Ø range

4 - 5.5 mm

Number of pins

4

Feature

A-coded

Gland nut

30 V

FALSE

Plastic

Other

-30-85 °C

Screw connection

Nickel/gold

III

0.09-0.5 mm²

0.09-0.5 mm²

0.09-0.5 mm²

0.09-0.5 mm²

IP67

4 A

4-5.5 mm

100

Documents & Downloads

Datasheet

Datasheet 3000841 HARTING 21023593401 Connector Total number of pins: 4 1 pc(s)

Datasheet 3000841 HARTING 21023593401 Connector Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000841 HARTING 21023593401 Connector Total number of pins: 4 1 pc(s)

What kind of Keyed Connectors are you looking for?