• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21021851405 Connector Total number of pins: 4 1 pc(s)

Product type
Connector
Total no. of pins
4
Connection
HARAX® Anschlusstechnik
Content
1 pc(s)
Type
21 02 185 1405
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 02 185 1405

Product type

Connector

Total no. of pins

4

Connection

HARAX® Anschlusstechnik

Content

1 pc(s)

Cable Ø (max.)

6.8 mm

Cable Ø up to

6.2 mm

Case material

Polyamide

Manufacturer part #

21021851405

Cable Ø range

6.2 - 6.8 mm

Number of pins

4

Gland nut

60 V

TRUE

Plastic

Other

-40-85 °C

Insulation piercing connection

Nickel/gold

III

IP65/IP67

4 A

6.2-6.8 mm

100

Documents & Downloads

Datasheet

Datasheet 3008417 HARTING 21021851405 Connector Total number of pins: 4 1 pc(s)

Datasheet 3008417 HARTING 21021851405 Connector Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008417 HARTING 21021851405 Connector Total number of pins: 4 1 pc(s)

What kind of Keyed Connectors are you looking for?