

21 02 185 2405
Connector
straight
4
HARAX® Anschlusstechnik
1 pc(s)
+85 °C
-40 °C
Copper alloy
6.8 mm
6.2 mm
Polyamide
AWG 22
4
41 g
21021852405
6.2 - 6.8 mm
4
shielded
Gland nut
60 V
TRUE
Plastic
Other
-40-85 °C
Insulation piercing connection
Nickel/gold
III
IP65/IP67
4 A
6.2-6.8 mm
100
Datasheet 3008396 HARTING 21021852405 Connector straight Total number of pins: 4 1 pc(s)
Datasheet 3008396 HARTING 21021852405 Connector straight Total number of pins: 4 1 pc(s)
User & Safety Instructions 3008396 HARTING 21021852405 Connector straight Total number of pins: 4 1 pc(s)