

21 02 359 1401
Connector
4
Screws
1 pc(s)
+85 °C
-30 °C
Brass
5.5 mm
4 mm
Polyamide
AWG 28 ... AWG 20
4
18 g
21023591401
Polyamide
4 - 5.5 mm
4
A-coded
Gland nut
30 V
FALSE
Plastic
Other
-30-85 °C
Screw connection
Nickel/gold
III
0.09-0.5 mm²
0.09-0.5 mm²
0.09-0.5 mm²
0.09-0.5 mm²
IP67
4 A
4-5.5 mm
100
Datasheet 3000806 HARTING 21023591401 Connector Total number of pins: 4 1 pc(s)
Datasheet 3000806 HARTING 21023591401 Connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3000806 HARTING 21023591401 Connector Total number of pins: 4 1 pc(s)