
Image similar
Piece
HARAX® M12-L
Sensor/actuator connector
Plug, straight
Sensor connector
M12 plug, straight
Customisable
4
32 V
4 A
4 A
0.34 mm²
0.34 mm²
Cut & Clip
M12
M12
B
Copper alloy
Gold plated
0.34 mm²
0.14 mm²
IP65
IP67
Shielded
-40 °C
+85 °C
Screw-on
21031111405
1 pc(s)
5.1 mm
2.9 mm
2.9 - 5.1 mm
Yes
4
2.90 mm
not relevant
Datasheet 806010 HARTING 21031111405 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 806010 HARTING 21031111405 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
The necessary accessories are required to use the article as described.