• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 33480101804075 Sensor/actuator connector (pre-fab) 7.5 m No. of pins (RJ): 8 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connection side A
HARTING ix Industrial® Type A
Connection side B
HARTING ix Industrial® Type A
No. of pins
8
Cable length
7.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

33 48 010 1804 075

Product type

Sensor/actuator connector (pre-fab)

Connection side A

HARTING ix Industrial® Type A

Connection side B

HARTING ix Industrial® Type A

No. of pins

8

Cable length

7.5 m

Jacket material

Polyurethane

Connection

Cut & Clip

Cable colour

Yellow

Coding

A

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

33480101804075

Content

1 pc(s)

F/FTP

7.5 m

Yellow

4x2

Other

Other

Documents & Downloads

Datasheet

Datasheet 3010913 HARTING 33480101804075 Sensor/actuator connector (pre-fab) 7.5 m No. of pins (RJ): 8 1 pc(s) Piece

Datasheet 3010913 HARTING 33480101804075 Sensor/actuator connector (pre-fab) 7.5 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3010913 HARTING 33480101804075 Sensor/actuator connector (pre-fab) 7.5 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?