• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 33480101819030 Sensor/actuator connector (pre-fab) 3 m 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
HARTING ix Industrial® Type A
Connection side B
HARTING ix Industrial® Type A
Cable length
3 m
Type
33 48 010 1819 030
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

33 48 010 1819 030

Product type

Sensor/actuator connector (pre-fab)

Connection side A

HARTING ix Industrial® Type A

Connection side B

HARTING ix Industrial® Type A

Cable length

3 m

Jacket material

Polyolefin copolymer

Cable colour

Black

Coding

A

Manufacturer part #

33480101819030

Content

1 pc(s)

Cable Ø (max.)

6.4 mm

Cable Ø up to

6.8 mm

Cable Ø range

6.8 - 6.4 mm

F/FTP

3 m

Black

4x2

Other

Other

Documents & Downloads

Datasheet

Datasheet 3009728 HARTING 33480101819030 Sensor/actuator connector (pre-fab) 3 m 1 pc(s)

Datasheet 3009728 HARTING 33480101819030 Sensor/actuator connector (pre-fab) 3 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009728 HARTING 33480101819030 Sensor/actuator connector (pre-fab) 3 m 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?