Piece
33 48 010 1819 100
Sensor/actuator connector (pre-fab)
Plug
HARTING ix Industrial® Type A
HARTING ix Industrial® Type A
8
10 m
Polyolefin copolymer
Cut & Clip
Black
A
Suitable for railway use
-40 °C
80 °C
33480101819100
1 pc(s)
6.4 mm
6.8 mm
6.8 - 6.4 mm
F/FTP
10 m
Black
4x2
Other
Other
Datasheet 3009710 HARTING 33480101819100 Sensor/actuator connector (pre-fab) Plug 10 m No. of pins (RJ): 8 1 pc(s) Piece
Datasheet 3009710 HARTING 33480101819100 Sensor/actuator connector (pre-fab) Plug 10 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 3009710 HARTING 33480101819100 Sensor/actuator connector (pre-fab) Plug 10 m No. of pins (RJ): 8 1 pc(s) Piece