• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 33480101819020 Sensor/actuator connector (pre-fab) 2 m No. of pins (RJ): 8 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
HARTING ix Industrial® Type A
Connection side B
HARTING ix Industrial® Type A
No. of pins
8
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

33 48 010 1819 020

Product type

Sensor/actuator connector (pre-fab)

Connection side A

HARTING ix Industrial® Type A

Connection side B

HARTING ix Industrial® Type A

No. of pins

8

Cable length

2 m

Jacket material

Polyolefin copolymer

Connection

Cut & Clip

Cable colour

Black

Coding

A

Features

Ozone-resistant

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

33480101819020

Content

1 pc(s)

Cable Ø

6.8 mm

Cable Ø (max.)

6.4 mm

Cable Ø up to

6.8 mm

Cable Ø range

6.8 - 6.4 mm

F/FTP

2 m

Black

4x2

Other

Other

Documents & Downloads

Datasheet

Datasheet 3009721 HARTING 33480101819020 Sensor/actuator connector (pre-fab) 2 m No. of pins (RJ): 8 1 pc(s)

Datasheet 3009721 HARTING 33480101819020 Sensor/actuator connector (pre-fab) 2 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009721 HARTING 33480101819020 Sensor/actuator connector (pre-fab) 2 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?