33 48 010 1819 010
Sensor/actuator connector (pre-fab)
HARTING ix Industrial® Type A
HARTING ix Industrial® Type A
8
1 m
Polyolefin copolymer
Cut & Clip
Black
A
Suitable for railway use
-40 °C
+80 °C
33480101819010
1 pc(s)
6.4 mm
6.8 mm
6.8 - 6.4 mm
F/FTP
1 m
Black
4x2
Other
Other
Datasheet 3009704 HARTING 33480101819010 Sensor/actuator connector (pre-fab) 1 m No. of pins (RJ): 8 1 pc(s)
Datasheet 3009704 HARTING 33480101819010 Sensor/actuator connector (pre-fab) 1 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3009704 HARTING 33480101819010 Sensor/actuator connector (pre-fab) 1 m No. of pins (RJ): 8 1 pc(s)