• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 33480101829005 Sensor/actuator connector (pre-fab) 0.5 m No. of pins (RJ): 8 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connection side A
HARTING ix Industrial® Type A
Connection side B
HARTING ix Industrial® Type A
No. of pins
8
Cable length
0.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

33 48 010 1829 005

Product type

Sensor/actuator connector (pre-fab)

Connection side A

HARTING ix Industrial® Type A

Connection side B

HARTING ix Industrial® Type A

No. of pins

8

Cable length

0.5 m

Jacket material

FRNC

Connection

Cut & Clip

Cable colour

Orange

Coding

A

Features

Halogen-free

Min. temperature

-20 °C

Max. temperature

+60 °C

Manufacturer part #

33480101829005

Content

1 pc(s)

F/FTP

0.5 m

Orange

4x2

Other

Other

Documents & Downloads

Datasheet

Datasheet 3009863 HARTING 33480101829005 Sensor/actuator connector (pre-fab) 0.5 m No. of pins (RJ): 8 1 pc(s) Piece

Datasheet 3009863 HARTING 33480101829005 Sensor/actuator connector (pre-fab) 0.5 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3009863 HARTING 33480101829005 Sensor/actuator connector (pre-fab) 0.5 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?