• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 33480653830025 Sensor/actuator connector (pre-fab) 2.5 m No. of pins (RJ): 8 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector standard
RJ45
Connection side A
HARTING ix Industrial® Type A
Connection side B
RJ45
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

33 48 065 3830 025

Product type

Sensor/actuator connector (pre-fab)

Connector standard

RJ45

Connection side A

HARTING ix Industrial® Type A

Connection side B

RJ45

No. of pins

8

Cable length

2.5 m

Jacket material

PVC

Connection

RJ45

Cable colour

Yellow

Coding

A

Features

PVC

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

33480653830025

Content

1 pc(s)

F/FTP

2.5 m

Yellow

4x2

Other

Other

Documents & Downloads

Datasheet

Datasheet 3010460 HARTING 33480653830025 Sensor/actuator connector (pre-fab) 2.5 m No. of pins (RJ): 8 1 pc(s)

Datasheet 3010460 HARTING 33480653830025 Sensor/actuator connector (pre-fab) 2.5 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3010460 HARTING 33480653830025 Sensor/actuator connector (pre-fab) 2.5 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?