• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA 1008265 C13/C14 appliances Cable Black 2.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

Japan connector

Connector version

straight

Type B

IEC C13 socket (cooling devices)

Cable length

2.00 m

Load (max.)

7 A

Cable standard

VCTF 3X 0,75 mm²

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 431695 HAWA 1008265 C13/C14 appliances Cable Black 2.00 m

User & Safety Instructions

User & Safety Instructions 431695 HAWA 1008265 C13/C14 appliances Cable Black 2.00 m

Description

VCTF cable 3 x 0.75 with molded Japan plug type 301-1 and cold device socket C13 type 501 A.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)