• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA R772 C13/C14 appliances Cable White 1.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold-device extension 1 m, white

  • Three diagonal bars in black, red and yellow symbolise the German flag. Underneath it reads 'made in Germany'.
  • 'ENEC 05' logo in black and white. Symbolises European safety and quality certification for electrical products.
  • The image shows a logo with the text 'Kema Keur' in black capital letters on a white background.

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

IEC C13 plug (cooling devices)

Connector version

straight

Type B

IEC C14 socket (cooling devices)

Cable length

1.00 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 1,0 mm²

Factory colour

White

Nominal voltage

230 V

Standards

Enec 05, KEMA-KEUR.

Documents & Downloads

Datasheet

Datasheet 1695253 HAWA R772 C13/C14 appliances Cable White 1.00 m

User & Safety Instructions

User & Safety Instructions 1695253 HAWA R772 C13/C14 appliances Cable White 1.00 m

Certificate

Certificate 1695253 HAWA R772 C13/C14 appliances Cable White 1.00 m

Description

To extend the connection lines of devices with a cold-device connection. Extension cable with connector and coupling.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)